Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-15 MUR160
- RS Stock No.:
- 688-2101
- Mfr. Part No.:
- MUR160
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 580 unit(s) shipping from 09 November 2026
- Final 580 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $0.492 | $9.84 |
*price indicative
- RS Stock No.:
- 688-2101
- Mfr. Part No.:
- MUR160
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 50ns | |
| Height | 3.6mm | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 50ns | ||
Height 3.6mm | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-15
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC ES1J R2
- Taiwan Semiconductor 600 V 1 A Diode Switching 2-Pin DO-214AC HS1J R3
- Taiwan Semiconductor 600 V 3 A Diode Switching 2-Pin DO-214AB RS3J R7
- Taiwan Semiconductor 600 V 1 A Fast Recovery Surface Mount Rectifiers Switching 2-Pin DO-214AC
- Taiwan Semiconductor 600 V 1 A Fast Recovery Surface Mount Rectifiers Switching 2-Pin DO-214AC RS1J R2
- Taiwan Semiconductor 600 V 1 A Diode General Purpose 2-Pin DO-214AC ES1J R3
