Taiwan Semi 150V 10A, Schottky Diode, 2-Pin TO-220AC MBR10150

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-1978
Mfr. Part No.:
MBR10150
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links