STMicroelectronics 200 V 15 A Diode Switching 2-Pin TO-220AC STTH1502DI

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.18

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$3.59$7.18-
14 - 24$3.495$6.992%
26 +$3.455$6.913%

*price indicative

Packaging Options:
RS Stock No.:
687-0824
Mfr. Part No.:
STTH1502DI
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current If

15A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

STTH1502

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10μA

Maximum Forward Voltage Vf

1.3V

Peak Reverse Recovery Time trr

36ns

Maximum Operating Temperature

175°C

Width

4.82mm

Height

9.02mm

Length

10.45mm

Diameter

3.75mm

Standards/Approvals

RoHS

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy