STMicroelectronics 200 V 50 A Diode Switching 4-Pin ISOTOP STTH10002TV1
- RS Stock No.:
- 687-0791
- Mfr. Part No.:
- STTH10002TV1
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$39.53
(exc. GST)
$43.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 18 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 December 2026
- Plus 3 unit(s) shipping from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $39.53 |
*price indicative
- RS Stock No.:
- 687-0791
- Mfr. Part No.:
- STTH10002TV1
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 50A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Isolated | |
| Series | STTH10002 | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 750A | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 65ns | |
| Diameter | 4mm | |
| Height | 9.1mm | |
| Length | 38.2mm | |
| Width | 25.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 50A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Isolated | ||
Series STTH10002 | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 750A | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 65ns | ||
Diameter 4mm | ||
Height 9.1mm | ||
Length 38.2mm | ||
Width 25.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 200 V 50 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 200 V 50 A Diode Switching 4-Pin ISOTOP STTH10002TV2
- STMicroelectronics 200 V 120 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 200 V 120 A Diode Switching 4-Pin ISOTOP STTH20002TV1
- STMicroelectronics 600 V 30 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 300 V 160 A Diode Switching 4-Pin ISOTOP
- STMicroelectronics 300 V 160 A Diode Switching 4-Pin ISOTOP STTH16003TV1
- STMicroelectronics 600 V 30 A Diode Switching 4-Pin ISOTOP STTH6006TV1
