STMicroelectronics 200 V 50 A Diode Switching 4-Pin ISOTOP STTH10002TV2

This image is representative of the product range

Subtotal (1 unit)*

$36.44

(exc. GST)

$40.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.44

*price indicative

Packaging Options:
RS Stock No.:
155-513
Distrelec Article No.:
170-36-813
Mfr. Part No.:
STTH10002TV2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Panel

Product Type

Diode

Package Type

ISOTOP

Maximum Continuous Forward Current If

50A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Isolated

Series

STTH10002

Rectifier Type

Switching

Pin Count

4

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

750A

Maximum Forward Voltage Vf

1.15V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

65ns

Height

9.1mm

Standards/Approvals

RoHS

Width

25.5mm

Length

38.2mm

Diameter

4mm

Automotive Standard

No

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy