onsemi 40V 2A, Schottky Diode, 2-Pin DO-214AA SS24
- RS Stock No.:
- 670-8842
- Mfr. Part No.:
- SS24
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-8842
- Mfr. Part No.:
- SS24
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- onsemi 40V 2A 2-Pin DO-214AA SS24
- onsemi 100V 2A 2-Pin DO-214AA S210
- onsemi 60V 2A 2-Pin SOD-123FL NTS260SFG
- Fagor Electronica 60V 2A 2-Pin SOD123W FSS26W TRTB
- onsemi 40V 3A 2-Pin DO-214AC NRVBA340T3G
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
