onsemi 40V 2A, Schottky Diode, 2-Pin DO-214AA SS24
- RS Stock No.:
- 166-1712
- Mfr. Part No.:
- SS24
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1712
- Mfr. Part No.:
- SS24
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Related links
- onsemi 40V 2A 2-Pin DO-214AA SS24
- onsemi 100V 2A 2-Pin DO-214AA S210
- onsemi 60V 2A 2-Pin SOD-123FL NTS260SFG
- Fagor Electronica 60V 2A 2-Pin SOD123W FSS26W TRTB
- onsemi 40V 3A 2-Pin DO-214AC NRVBA340T3G
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
