DiodesZetex 60 V 500 mA Diode Schottky 3-Pin SOT-23 ZHCS506TA

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.58

(exc. GST)

$11.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 26 May 2027
  • Plus 6,000 unit(s) shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$1.058$10.58-
750 - 1490$1.056$10.56-
1500 +$1.015$10.154%

*price indicative

Packaging Options:
RS Stock No.:
669-7363
Mfr. Part No.:
ZHCS506TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

ZHCS506X

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

5.5A

Peak Reverse Current Ir

40μA

Maximum Forward Voltage Vf

1.35kV

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

10ns

Height

1mm

Width

1.4mm

Standards/Approvals

No

Length

3.05mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy