Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23 BAT720,215
- RS Stock No.:
- 509-188
- Mfr. Part No.:
- BAT720,215
- Brand:
- Nexperia
This image is representative of the product range
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$17.68
(exc. GST)
$19.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.884 | $17.68 | - |
| 760 - 1480 | $0.863 | $17.26 | 2% |
| 1500 + | $0.848 | $16.96 | 4% |
*price indicative
- RS Stock No.:
- 509-188
- Mfr. Part No.:
- BAT720,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAT72 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 550mV | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Width | 1.4mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAT72 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 550mV | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Width 1.4mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 200mA to 500mA
Diodes and Rectifiers
Related links
- Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23
- Nexperia 40 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG4005ET,215
- Nexperia 20 V 500 mA Diode Schottky 3-Pin SOT-23
- Nexperia 30 V 500 mA Diode Schottky 3-Pin SOT-23
- Nexperia 20 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG2005CT,215
- Nexperia 30 V 500 mA Diode Schottky 3-Pin SOT-23 PMEG3005CT,215
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323 PMEG4005AEA,115
