Taiwan Semiconductor 40 V 3 A Diode Rectifier Diode 2-Pin DO-201AD 1N5822 R0

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$78.20

(exc. GST)

$86.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 900 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
100 - 200$0.782$78.20-
300 - 500$0.763$76.302%
600 +$0.751$75.103%

*price indicative

Packaging Options:
RS Stock No.:
652-7371
Mfr. Part No.:
1N5822 R0
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

1N5822

Rectifier Type

Rectifier Diode

Pin Count

2

Peak Reverse Current Ir

500μA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Forward Voltage Vf

950mV

Maximum Operating Temperature

125°C

Standards/Approvals

No

Diameter

5.6mm

Width

5.6mm

Length

9.5mm

Height

5.6mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy