Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS116,215
- RS Stock No.:
- 652-5038
- Mfr. Part No.:
- BAS116,215
- Brand:
- Nexperia
This image is representative of the product range
Add 750 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$11.95
(exc. GST)
$13.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14,750 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.239 | $11.95 | - |
| 750 - 1450 | $0.233 | $11.65 | $4.50 |
| 1500 + | $0.23 | $11.50 | $13.50 |
*price indicative
- RS Stock No.:
- 652-5038
- Mfr. Part No.:
- BAS116,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 215mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Diode Configuration | Single | |
| Series | BAS116 | |
| Rectifier Type | Low Leakage | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Peak Reverse Current Ir | 5nA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 3μs | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 215mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Diode Configuration Single | ||
Series BAS116 | ||
Rectifier Type Low Leakage | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Peak Reverse Current Ir 5nA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 3μs | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia 85 V 215 mA Diode Switching 3-Pin SOT-23
- Nexperia 85 V 215 mA Diode Switching 3-Pin SOT-23 BAS16,215
- Nexperia 85 V 215 mA Diode Switching 3-Pin SOT-23 BAV170-7-F
- Nexperia 100 V 215 mA Diode Switching 3-Pin SOT-23
- Nexperia 100 V 215 mA Diode Switching 3-Pin SOT-23 BAV99,215
- Nexperia 100 V 215 mA Diode Switching 3-Pin SOT-23 BAV70,215
- Nexperia 100 V 215 mA Diode Switching 3-Pin SOT-23 PMBD7000,215
- Nexperia 85 V 160 mA Diode Low Leakage 3-Pin SOT-23
