Nexperia 100 V 215 mA Diode General Purpose 3-Pin SOT-23 BAV70,215
- RS Stock No.:
- 103-7556
- Mfr. Part No.:
- BAV70,215
- Brand:
- Nexperia
This image is representative of the product range
Add 9000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$108.00
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 153,000 unit(s) shipping from 25 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | $0.036 | $108.00 | - |
| 9000 - 42000 | $0.034 | $102.00 | $18.00 |
| 45000 + | $0.03 | $90.00 | $270.00 |
*price indicative
- RS Stock No.:
- 103-7556
- Mfr. Part No.:
- BAV70,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 215mA | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | BAV70 | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 500nA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 215mA | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series BAV70 | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 500nA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia 100 V 215 mA Diode Switching 3-Pin SOT-23
- Nexperia 100 V 215 mA Diode Switching 3-Pin SOT-23 BAV99,215
- Nexperia 100 V 215 mA Diode Switching 3-Pin SOT-23 PMBD7000,215
- Nexperia 85 V 215 mA Diode Switching 3-Pin SOT-23 BAS16,215
- Nexperia 85 V 215 mA Diode Switching 3-Pin SOT-23
- Nexperia 85 V 215 mA Diode Switching 3-Pin SOT-23 BAS116,215
- Nexperia 85 V 215 mA Diode Switching 3-Pin SOT-23 BAV170-7-F
- Nexperia 250 V 225 mA Diode Switching 3-Pin SOT-23
