Vishay 30 V 440 A Diode Schottky 3-Pin TO-244 VS-440CNQ030PBF
- RS Stock No.:
- 651-9954
- Mfr. Part No.:
- VS-440CNQ030PBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.19
(exc. GST)
$93.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $85.19 |
| 3 - 4 | $84.58 |
| 5 + | $83.76 |
*price indicative
- RS Stock No.:
- 651-9954
- Mfr. Part No.:
- VS-440CNQ030PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | TO-244 | |
| Maximum Continuous Forward Current If | 440A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | VS | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 410mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 27kA | |
| Maximum Operating Temperature | 150°C | |
| Width | 20.32mm | |
| Standards/Approvals | No | |
| Height | 15.75mm | |
| Length | 92.71mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current If 440A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series VS | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 410mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 27kA | ||
Maximum Operating Temperature 150°C | ||
Width 20.32mm | ||
Standards/Approvals No | ||
Height 15.75mm | ||
Length 92.71mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 440 A Diode Schottky 3-Pin TO-244 VS-440CNQ030PBF
- Vishay 100 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 200 A Diode Schottky 3-Pin TO-244
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 100 V 200 A Diode Schottky 3-Pin TO-244
- Vishay 50 V 200 A Diode Schottky 3-Pin TO-244
- Vishay 100 V 300 A Diode Schottky 3-Pin TO-244
