Vishay 100 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-100-E3/54
- RS Stock No.:
- 629-8843
- Mfr. Part No.:
- SBYV27-100-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$7.74
(exc. GST)
$8.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 350 unit(s) shipping from 19 October 2026
- Plus 990 unit(s) shipping from 26 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.548 | $7.74 |
| 25 - 95 | $1.544 | $7.72 |
| 100 - 245 | $1.526 | $7.63 |
| 250 - 495 | $1.508 | $7.54 |
| 500 + | $1.50 | $7.50 |
*price indicative
- RS Stock No.:
- 629-8843
- Mfr. Part No.:
- SBYV27-100-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SBYV27 | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.07V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 15ns | |
| Height | 3.6mm | |
| Width | 3.6mm | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SBYV27 | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.07V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 15ns | ||
Height 3.6mm | ||
Width 3.6mm | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 2 A Diode Switching 2-Pin DO-15
- Vishay 50 V 2 A Diode Switching 2-Pin DO-15 SBYV27-50-E3/54
- Vishay 50 V 2 A Diode Switching 2-Pin DO-15
- Vishay 200 V 2 A Soft Recovery Ultrafast Plastic Rectifier Soft Recovery 2-Pin DO-15 SBYV27-200-E3/54
- Vishay 100 V 6 A Diode Switching 2-Pin P600 P600B-E3/54
- Vishay 100 V 6 A Diode Switching 2-Pin P600 GI751-E3/54
- Vishay 100 V 6 A Diode Switching 2-Pin P600
- Vishay 200 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-200-E3
