STMicroelectronics 400 V 240 A Diode Switching 4-Pin ISOTOP

This image is representative of the product range

Subtotal (1 unit)*

$39.64

(exc. GST)

$43.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 62 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.64

*price indicative

RS Stock No.:
624-7766
Mfr. Part No.:
STTH20004TV1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Panel

Product Type

Diode

Package Type

ISOTOP

Maximum Continuous Forward Current If

240A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Isolated

Series

STTH20004TV

Rectifier Type

Switching

Pin Count

4

Peak Non-Repetitive Forward Surge Current Ifsm

900A

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.2V

Peak Reverse Recovery Time trr

100ns

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Diameter

4mm

Length

38.2mm

Height

9.1mm

Width

25.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Rectifier Diodes, 10A to 240A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy