STMicroelectronics 170 V 20 A Diode Schottky 3-Pin TO-220AB STPS40170CT
- RS Stock No.:
- 624-7586
- Mfr. Part No.:
- STPS40170CT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.73
(exc. GST)
$21.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.946 | $19.73 |
*price indicative
- RS Stock No.:
- 624-7586
- Mfr. Part No.:
- STPS40170CT
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Series | STPS40170C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Series STPS40170C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 30μA | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 9.15mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 20A to 25A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
- RS Stock No. 4862559P
- Mfr. Part No. STPS20H100CT
- RS Stock No. 4862559
- Mfr. Part No. STPS20H100CT
- RS Stock No. 2300099P
- Mfr. Part No. STPS10L40CSF
- RS Stock No. 2300099
- Mfr. Part No. STPS10L40CSF
Related links
- STMicroelectronics 170 V 20 A Diode Schottky 3-Pin TO-220
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK
- STMicroelectronics 170 V 20 A Diode High Voltage 3-Pin D2PAK STPS20170CG-TR
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247
- STMicroelectronics 170 V 80 A Diode Schottky 3-Pin TO-247 STPS80170CW
- STMicroelectronics 170 V 2 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 1 A Diode Schottky 2-Pin SMA
- STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP










