STMicroelectronics 600 V 8 A Diode Switching 2-Pin TO-220

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$11.13

(exc. GST)

$12.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 900 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.226$11.13

*price indicative

RS Stock No.:
486-6236
Mfr. Part No.:
STTH8L06FP
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH8

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Maximum Forward Voltage Vf

1.3V

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

8μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

105ns

Diameter

3mm

Length

10.4mm

Height

9.3mm

Standards/Approvals

RoHS

Width

4.6mm

Automotive Standard

No

Rectifier Diodes, 4A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy