STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60U

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.55

(exc. GST)

$5.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
  • Plus 2,155 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 620$0.91$4.55-
625 - 1245$0.888$4.442%
1250 +$0.876$4.383%

*price indicative

Packaging Options:
RS Stock No.:
486-2723
Distrelec Article No.:
304-42-968
Mfr. Part No.:
STPS3L60U
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

STPS3L60

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

530mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

150μA

Maximum Operating Temperature

150°C

Width

3.95mm

Length

4.6mm

Height

2.45mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy