STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS5L60SY

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$10.82

(exc. GST)

$11.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,580 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.082$10.82

*price indicative

Packaging Options:
RS Stock No.:
189-4444
Mfr. Part No.:
STPS5L60SY
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

STPS5L60-Y

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

790mV

Peak Reverse Current Ir

100mA

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Operating Temperature

175°C

Length

7.15mm

Height

2.45mm

Width

6.25mm

Standards/Approvals

No

Automotive Standard

No

Power Schottky rectifier suited for switch mode power supplies and high frequency inverters. This device is intended for use in low voltage output for small battery chargers and battery protection in automotive applications.

Negligible switching losses

Low forward voltage drop for higher efficiency

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy