Vishay 60 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM63HM3/H
- RS Stock No.:
- 280-2163
- Mfr. Part No.:
- V5NM63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$50.95
(exc. GST)
$56.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,900 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $1.019 | $50.95 | - |
| 250 - 450 | $0.969 | $48.45 | 4% |
| 500 - 950 | $0.909 | $45.45 | 10% |
| 1000 - 2450 | $0.834 | $41.70 | 18% |
| 2500 + | $0.788 | $39.40 | 22% |
*price indicative
- RS Stock No.:
- 280-2163
- Mfr. Part No.:
- V5NM63HM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | V5NM63 | |
| Diode Configuration | Single | |
| Rectifier Type | TMBS | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.63V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Width | 2.18mm | |
| Height | 0.88mm | |
| Standards/Approvals | RoHS, AEC-Q101, UL 94 V-0, JESD 201 Class 2 whisker test | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series V5NM63 | ||
Diode Configuration Single | ||
Rectifier Type TMBS | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.63V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Width 2.18mm | ||
Height 0.88mm | ||
Standards/Approvals RoHS, AEC-Q101, UL 94 V-0, JESD 201 Class 2 whisker test | ||
Automotive Standard No | ||
Related links
- Vishay 60 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM63HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V3NM63HM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NL63HM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM63HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM103HM3/H
- Vishay 100 V 7 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V7N103HM3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM103HM3/H
- Vishay 200 V 3 A Rectifier & Schottky Diode Surface Mount TMBS 2-Pin DFN3820A V5N22HM3/I
