Vishay 60 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM63HM3/H
- RS Stock No.:
- 280-2146
- Mfr. Part No.:
- V2NM63HM3/H
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.60
(exc. GST)
$20.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.372 | $18.60 | - |
| 250 - 450 | $0.356 | $17.80 | 4% |
| 500 - 950 | $0.33 | $16.50 | 11% |
| 1000 - 2450 | $0.298 | $14.90 | 19% |
| 2500 + | $0.277 | $13.85 | 25% |
*price indicative
- RS Stock No.:
- 280-2146
- Mfr. Part No.:
- V2NM63HM3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V2NM63 | |
| Rectifier Type | TMBS | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Height | 0.88mm | |
| Width | 2.18mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V2NM63 | ||
Rectifier Type TMBS | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Height 0.88mm | ||
Width 2.18mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.
Lead free
Halogen free
RoHS compliant
AEC Q101 qualified
Low forward voltage drop
Low power losses and high efficiency
Related links
- Vishay 60 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM63HM3/H
- Vishay 60 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM63HM3/H
- Vishay 60 V 3 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V3NM63HM3/H
- Vishay 60 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NL63HM3/H
- Vishay 100 V 7 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V7N103HM3/H
- Vishay 100 V 5 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V5NM103HM3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode TMBS 2-Pin DFN3820A V2NM103HM3/H
- Vishay 200 V 3 A Rectifier & Schottky Diode Surface Mount TMBS 2-Pin DFN3820A V5N22HM3/I
