Vishay 650 V 6 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C06EV07T-M3/I
- RS Stock No.:
- 279-9441
- Mfr. Part No.:
- VS-3C06EV07T-M3/I
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $37.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,484 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $4.965 | $9.93 | - |
| 50 - 98 | $4.225 | $8.45 | $37.00 |
| 100 - 498 | $3.36 | $6.72 | $160.50 |
| 500 - 1998 | $2.87 | $5.74 | $1,047.50 |
| 2000 + | $2.50 | $5.00 | $4,930.00 |
*price indicative
- RS Stock No.:
- 279-9441
- Mfr. Part No.:
- VS-3C06EV07T-M3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 42A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series eSMP | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 42A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.75V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Automotive Standard No | ||
The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Temperature invariant switching behaviour
- RS Stock No. 2799441P
- Mfr. Part No. VS-3C06EV07T-M3/I
Each (Supplied on a Reel)
$4.965
- RS Stock No. 2799432P
- Mfr. Part No. VS-3C04EV07T-M3/I
Each (Supplied on a Reel)
$4.105
- RS Stock No. 2799432
- Mfr. Part No. VS-3C04EV07T-M3/I
Each (In a Pack of 2)
$4.105
- RS Stock No. 2799450
- Mfr. Part No. VS-3C08EV07T-M3/I
Each
$5.84
Related links
- Vishay 650 V 6 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C06EV07T-M3/I
- Vishay 650 V 4 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C04EV07T-M3/I
- Vishay 650 V 8 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C08EV07T-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C10EV07T-M3/I
- Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C20ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C06ED07T-M3/I
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I











