Vishay 100 V 12 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V12P103-M3/I
- RS Stock No.:
- 279-9382
- Mfr. Part No.:
- V12P103-M3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 6500 units)*
$4,114.50
(exc. GST)
$4,524.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6500 + | $0.633 | $4,114.50 |
*price indicative
- RS Stock No.:
- 279-9382
- Mfr. Part No.:
- V12P103-M3/I
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.64V | |
| Peak Reverse Current Ir | 680μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series eSMP | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.64V | ||
Peak Reverse Current Ir 680μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard No | ||
The Vishay high current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier with high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Related links
- Vishay 100 V 12 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V12P103-M3/I
- Vishay 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V12PM103-M3/I
- Vishay 100 V 12 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V12P103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8P103-M3/I
- Vishay 100 V 10 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V10P103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8PM103S-M3/I
- Vishay 100 V 10 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V10PM103-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V8PM103-M3/I
