Vishay 100 V 12 A Rectifier & Schottky Diode 3-Pin SMPC (TO-277A) V12P103HM3/I

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.95

(exc. GST)

$14.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.59$12.95-
50 - 495$2.266$11.3312%
500 - 995$1.818$9.0929%
1000 - 2495$1.648$8.2436%
2500 +$1.616$8.0837%

*price indicative

Packaging Options:
RS Stock No.:
279-9381
Mfr. Part No.:
V12P103HM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

SMPC (TO-277A)

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

eSMP

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

0.64V

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

680μA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.1mm

Automotive Standard

No

The Vishay high current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier with high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy