Vishay 600 V 3 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE30NJ-M3/I
- RS Stock No.:
- 279-9352
- Mfr. Part No.:
- SE30NJ-M3/I
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.50
(exc. GST)
$18.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14,000 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | $0.66 | $16.50 |
| 100 - 225 | $0.621 | $15.53 |
| 250 - 975 | $0.552 | $13.80 |
| 1000 - 2475 | $0.414 | $10.35 |
| 2500 + | $0.38 | $9.50 |
*price indicative
- RS Stock No.:
- 279-9352
- Mfr. Part No.:
- SE30NJ-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Series | SE20NJ | |
| Rectifier Type | Surface Mount Standard Rectifier | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Reverse Recovery Time trr | 1500ns | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.18mm | |
| Standards/Approvals | AEC-Q101, RoHS, UL 94 V-0, JESD 201 Class 2 whisker test | |
| Length | 3.96mm | |
| Height | 0.86mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Series SE20NJ | ||
Rectifier Type Surface Mount Standard Rectifier | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Reverse Recovery Time trr 1500ns | ||
Maximum Operating Temperature 175°C | ||
Width 2.18mm | ||
Standards/Approvals AEC-Q101, RoHS, UL 94 V-0, JESD 201 Class 2 whisker test | ||
Length 3.96mm | ||
Height 0.86mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 2799352P
- Mfr. Part No. SE30NJ-M3/I
- RS Stock No. 2799351
- Mfr. Part No. SE30NJ-M3/I
- RS Stock No. 2799349
- Mfr. Part No. SE30NJHM3/I
- RS Stock No. 2799350
- Mfr. Part No. SE30NJHM3/I
Related links
- Vishay 600 V 3 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE30NJ-M3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A
- Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NJHM3/I
- Vishay 600 V 3 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE30NJHM3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3J-M3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NGHM3/I
- Vishay 400 V 2 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE20NGHM3/I
- Vishay 200 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NDHM3/I









