Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3J-M3/I

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$20.42

(exc. GST)

$22.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
20 - 180$1.021$20.42-
200 - 480$0.969$19.385%
500 - 980$0.898$17.9612%
1000 - 1980$0.827$16.5419%
2000 +$0.797$15.9421%

*price indicative

Packaging Options:
RS Stock No.:
277-598
Mfr. Part No.:
SE60N3J-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DFN33A

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

SE40N3

Rectifier Type

Surface Mount Standard Rectifier

Pin Count

7

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

MSL Level 1, AEC-Q101, per J-STD-020, RoHS

Width

3.4mm

Height

880μm

Length

3.4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Standard Rectifier in a DFN33A package provides reliable power line polarity and rail to rail protection for consumer, industrial, and automotive applications. It is halogen free, RoHS compliant, and AEC Q101 qualified, with an operating temperature range of 55°C to +175°C, ensuring Durable performance in various environments.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Oxide Planar chip junction

Low forward voltage drop

ESD capability

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy