Vishay 600 V 2 A Rectifier & Schottky Diode 2-Pin DFN3820A SE20NJHM3/I

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 16%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.28

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75$0.691$17.28-
100 - 475$0.58$14.5016%
500 - 975$0.553$13.8319%
1000 - 2475$0.388$9.7043%
2500 +$0.346$8.6549%

*price indicative

Packaging Options:
RS Stock No.:
279-9332
Mfr. Part No.:
SE20NJHM3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

SE20NJ

Pin Count

2

Peak Reverse Current Ir

100μA

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

32A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

1200ns

Standards/Approvals

RoHS

Height

0.88mm

Automotive Standard

No

The Vishay surface mount standard rectifier with oxide planar chip junction. Generally used in power line polarity protection and rail-to-rail protection in consumer, industrial, and automotive applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy