STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100ZF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$432.00

(exc. GST)

$474.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 6000$0.144$432.00
9000 +$0.124$372.00

*price indicative

RS Stock No.:
275-1377
Mfr. Part No.:
STPST1H100ZF
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SOD-123FL

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

STPS

Diode Configuration

Single

Rectifier Type

Rectifier Diode

Pin Count

2

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Maximum Operating Temperature

175°C

Height

3.7mm

Width

1.1mm

Length

1.8mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics rectifier is based on ST trench technology that achieves the best in class VF/IR trade off for a given silicon surface. Integrated in a DPAK package, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies. It is also an ideal candidate for auxiliary power supply in telecom, server, or smart metering. ST trench rectifiers are adapted to freewheeling, OR-ring or reverse polarity protection applications and can be the perfect companion device to our transistors, drivers, or ST Viper products.

High junction temperature capability

Low forward voltage drop

Low recovery charges

Reduces conduction and reverse and switching losses

Each (Supplied on a Reel)
$0.439
Each (Supplied on a Reel)
$0.443
Each (Supplied on a Reel)
$0.96
Each (Supplied on a Reel)
$0.483

Related links