STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100AFY
- RS Stock No.:
- 275-1376
- Mfr. Part No.:
- STPST1H100AFY
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.537 | $5.37 | - |
| 50 - 90 | $0.527 | $5.27 | $0.50 |
| 100 - 240 | $0.368 | $3.68 | $16.90 |
| 250 - 990 | $0.359 | $3.59 | $44.50 |
| 1000 + | $0.212 | $2.12 | $325.00 |
*price indicative
- RS Stock No.:
- 275-1376
- Mfr. Part No.:
- STPST1H100AFY
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 0.62V | |
| Peak Reverse Current Ir | 4A | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Length | 3.95mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 0.62V | ||
Peak Reverse Current Ir 4A | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Length 3.95mm | ||
Standards/Approvals RoHS, REACH | ||
Width 5.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
- RS Stock No. 2735136
- Mfr. Part No. STPST3H100AF
- RS Stock No. 2735140
- Mfr. Part No. STPST3H100UF
- RS Stock No. 2735136P
- Mfr. Part No. STPST3H100AF
- RS Stock No. 2735140P
- Mfr. Part No. STPST3H100UF
Related links
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100ZF
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST1H100AF
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST1H100ZFY
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF










