Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
- RS Stock No.:
- 273-7283
- Mfr. Part No.:
- BAS12504WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-7283
- Mfr. Part No.:
- BAS12504WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Silicon Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 25V | |
| Diode Configuration | Series | |
| Series | BAS125 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 950mV | |
| Peak Reverse Current Ir | 150nA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Silicon Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 25V | ||
Diode Configuration Series | ||
Series BAS125 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 950mV | ||
Peak Reverse Current Ir 150nA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
The Infineon Silicon Schottky Diodes are designed for low loss, fast recovery, meter protection, bias isolation and clamping application. This silicon schottky diode has an integrated diffused guard ring.
Pb free package
RoHS compliant
Low forward voltage
Qualified according AEC Q101
- RS Stock No. 2613933P
- Mfr. Part No. BAT5404WH6327XTSA1
Each (Supplied on a Reel)
$0.294
- RS Stock No. 2613918P
- Mfr. Part No. BAT1504WH6327XTSA1
Each (Supplied on a Reel)
$0.575
- RS Stock No. 2168342P
- Mfr. Part No. BAT6804WH6327XTSA1
Each (Supplied on a Reel)
$0.896
- RS Stock No. 2613927P
- Mfr. Part No. BAT1704WH6327XTSA1
Each (Supplied on a Reel)
$0.57
Related links
- Infineon 25 V 100 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323 BAS12504WH6327XTSA1
- Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323
- Infineon 40 V 120 mA Silicon Schottky Diode Rectifier Diode 3-Pin SOT-323 BAS4006WH6327XTSA1
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- Infineon 40 V 250 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6405WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323












