ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR10RSM40BTL1

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.98

(exc. GST)

$16.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.498$14.98-
50 - 90$1.466$14.662%
100 - 490$1.159$11.5922%
500 - 1990$0.959$9.5935%
2000 +$0.774$7.7448%

*price indicative

Packaging Options:
RS Stock No.:
267-2420
Mfr. Part No.:
RBR10RSM40BTL1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

TO-277GE

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

RBR10RSM40B

Rectifier Type

Schottky

Pin Count

3

Maximum Forward Voltage Vf

0.54V

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

6.65mm

Length

4.75mm

Width

1.2mm

Automotive Standard

AEC-Q101

The ROHM RBR10RSM40B is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product.

High reliability

Power mold type

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy