ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- RS Stock No.:
- 267-2417
- Mfr. Part No.:
- RBR10RSM40BTFTL1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-2417
- Mfr. Part No.:
- RBR10RSM40BTFTL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RBR10RSM40BTF | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.54V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 4.75mm | |
| Height | 6.65mm | |
| Width | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RBR10RSM40BTF | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.54V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 4.75mm | ||
Height 6.65mm | ||
Width 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM RBR10RSM40BTF is a low VF schottky barrier diode, suitable for general rectification. It is a highly reliable product for automotive.
High reliability
Power mold type
Low VF
Related links
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR10RSM40BTFTL1
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR5RSM40BTFTL1
- ROHM 40 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR5RSM40BTL1
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 40 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR10RSM40BTL1
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR3RSM40BTFTL1
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBR3RSM40BTL1
