ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTFTL1
- RS Stock No.:
- 267-2413
- Mfr. Part No.:
- RBQ5RSM65BTFTL1
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-2413
- Mfr. Part No.:
- RBQ5RSM65BTFTL1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Reverse Repetitive Voltage (Vrrm) | 65 V | |
| Maximum Continuous Forward Current (If) | 5 A | |
| Product Type | Rectifier & Schottky Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-277GE | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 6.65 mm | |
| Length | 4.75 mm | |
| Maximum Forward Voltage (Vf) | 570 mV | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 100 A | |
| Series | RBQ5RSM65BTF | |
| Standards/Approvals | RoHS | |
| Width | 1.2 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Reverse Repetitive Voltage (Vrrm) 65 V | ||
Maximum Continuous Forward Current (If) 5 A | ||
Product Type Rectifier & Schottky Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-277GE | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 6.65 mm | ||
Length 4.75 mm | ||
Maximum Forward Voltage (Vf) 570 mV | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 100 A | ||
Series RBQ5RSM65BTF | ||
Standards/Approvals RoHS | ||
Width 1.2 mm | ||
The ROHM RBQ3RSM65BTF is a low IR schottky barrier diode, suitable for general rectification. It is a highly reliable product for automotive.
High reliability
Power mold type
Low IR
- RS Stock No. 0687441P
- Mfr. Part No. RB208RSM20STL1
Each (Supplied on a Reel)
$3.365
- RS Stock No. 0687459P
- Mfr. Part No. RB028RSM20STL1
Each (Supplied on a Reel)
$2.745
- RS Stock No. 0687459
- Mfr. Part No. RB028RSM20STL1
Each (On a Tape of 2)
$2.745
- RS Stock No. 0687366P
- Mfr. Part No. RB208RSM20STFTL1
Each (Supplied on a Reel)
$4.08
Related links
- ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTFTL1
- ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTL1
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTL1
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTFTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTFTL1











