ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTFTL1
- RS Stock No.:
- 267-2400
- Mfr. Part No.:
- RBQ10RSM65BTFTL1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $13.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.832 | $14.16 | - |
| 50 - 95 | $2.564 | $12.82 | $13.40 |
| 100 - 495 | $1.99 | $9.95 | $84.20 |
| 500 - 1995 | $1.644 | $8.22 | $594.00 |
| 2000 + | $1.33 | $6.65 | $3,004.00 |
*price indicative
- RS Stock No.:
- 267-2400
- Mfr. Part No.:
- RBQ10RSM65BTFTL1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-277GE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 65V | |
| Diode Configuration | Single | |
| Series | RBQ10RSM65BTF | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.67V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Length | 4.75mm | |
| Height | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-277GE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 65V | ||
Diode Configuration Single | ||
Series RBQ10RSM65BTF | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.67V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Length 4.75mm | ||
Height 6.65mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTFTL1
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 65 V 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ10RSM65BTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE
- ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTFTL1
- ROHM 65 V 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ5RSM65BTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTL1
- ROHM 65 V 3 A Rectifier & Schottky Diode Schottky 3-Pin TO-277GE RBQ3RSM65BTFTL1
