ROHM 100 V 3 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 266-3814
- Mfr. Part No.:
- RB058LB100TBR1
- Brand:
- ROHM
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 266-3814
- Mfr. Part No.:
- RB058LB100TBR1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | RB | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.84V | |
| Peak Reverse Current Ir | 1.5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 3.94mm | |
| Height | 5.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series RB | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.84V | ||
Peak Reverse Current Ir 1.5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 3.94mm | ||
Height 5.6mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.
High reliability
Small power mould type
Related links
- ROHM 100 V 3 A Diode Schottky 2-Pin DO-214AA RB058LB100TBR1
- ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA
- ROHM 100 V 2 A Diode Schottky 2-Pin DO-214AA RB068LB100TBR1
- onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AA
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-214AA
