ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM30ATFTR
- RS Stock No.:
- 264-3791
- Mfr. Part No.:
- RBR2MM30ATFTR
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.40
(exc. GST)
$13.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,975 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.496 | $12.40 | - |
| 50 - 75 | $0.486 | $12.15 | $0.50 |
| 100 - 225 | $0.34 | $8.50 | $15.60 |
| 250 - 975 | $0.333 | $8.33 | $40.75 |
| 1000 + | $0.191 | $4.78 | $305.00 |
*price indicative
- RS Stock No.:
- 264-3791
- Mfr. Part No.:
- RBR2MM30ATFTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-123FL | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | RBR2MM30ATF | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.53V | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.62mm | |
| Length | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 0.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-123FL | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series RBR2MM30ATF | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.53V | ||
Maximum Operating Temperature 150°C | ||
Height 3.62mm | ||
Length 1.7mm | ||
Standards/Approvals RoHS | ||
Width 0.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- ROHM 30 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin SOD-123FL RBR2MM40BTFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL
- ROHM 30 V 1 A Diode Schottky 2-Pin SOD-123FL RSX101MM-30TFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL RBR2MM30BTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL RBR2MM30BTFTR
- ROHM 30 V 2 A Diode Schottky 2-Pin SOD-123FL RB068MM-30TFTR
