ROHM 15 V 10 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-923 RB886CMT2R
- RS Stock No.:
- 264-3785
- Mfr. Part No.:
- RB886CMT2R
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 24000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$1,040.00
(exc. GST)
$1,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 16000 | $0.13 | $1,040.00 | - |
| 24000 + | $0.126 | $1,008.00 | 3% |
*price indicative
- RS Stock No.:
- 264-3785
- Mfr. Part No.:
- RB886CMT2R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-923 | |
| Maximum Continuous Forward Current If | 10mA | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Diode Configuration | Single | |
| Series | RB886CM | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.35V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 0.4mm | |
| Length | 0.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-923 | ||
Maximum Continuous Forward Current If 10mA | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Diode Configuration Single | ||
Series RB886CM | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.35V | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 0.4mm | ||
Length 0.65mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM detection schottky diode with small mold package, suitable for high frequency detection.
Low capacitance
High reliability
Related links
- ROHM 15 V 10 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-923 RB886CMT2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB520CM-30T2R
- ROHM 30 V 10 mA Diode Schottky 2-Pin SOD-923 RB521CM-30T2R
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB501VM-40FHTE-17
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962
- ROHM 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-962 RB520HS-30T15R
- ROHM 40 V 100 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323FL RB500VM-40FHTE-17
