Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363 BAS7004SH6327XTSA1
- RS Stock No.:
- 261-3911
- Mfr. Part No.:
- BAS7004SH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.32
(exc. GST)
$10.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,200 unit(s) ready to ship from another location
- Plus 12,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $0.466 | $9.32 |
| 40 - 80 | $0.419 | $8.38 |
| 100 - 220 | $0.378 | $7.56 |
| 240 - 480 | $0.339 | $6.78 |
| 500 + | $0.306 | $6.12 |
*price indicative
- RS Stock No.:
- 261-3911
- Mfr. Part No.:
- BAS7004SH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Continuous Forward Current If | 70mA | |
| Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Diode Configuration | 2x Series Pair | |
| Series | BAS70 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100mA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.4mm | |
| Length | 2.9mm | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Continuous Forward Current If 70mA | ||
Peak Reverse Repetitive Voltage Vrrm 70V | ||
Diode Configuration 2x Series Pair | ||
Series BAS70 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100mA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.4mm | ||
Length 2.9mm | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Infineon silicon schottky diode for high-speed switching. That device is qualified according AEC Q101 with voltage clamping and Pb-free RoHS compliant package.
High level detecting and mixing
Circuit protection
Related links
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-363
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143
- Infineon 70 V 70 mA Diode Schottky 4-Pin SOT-143 BAS7007E6327HTSA1
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
- Infineon 70 V 70 mA Schottky Diode Schottky 3-Pin SOT-23 BAS7006E6327HTSA1
