ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 260-6183
- Mfr. Part No.:
- RSX058BGE2STL
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-6183
- Mfr. Part No.:
- RSX058BGE2STL
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | RSX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 350μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 870mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS | |
| Length | 6.8mm | |
| Height | 6.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series RSX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 350μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 870mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Width 2.4mm | ||
Standards/Approvals RoHS | ||
Length 6.8mm | ||
Height 6.4mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM Schottky barrier diode is used in switching power supply and for reverse polarity protection. It has silicon epitaxial planar structure and comes with TO-252 surface mount package.
High reliability
Small power mould type
Ultra low reverse current
Related links
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BGE2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2STL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX058BM2SFHTL
- ROHM 200 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB218BM200FNSTL
- ROHM 200 V 10 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RB088BM200FNSTL
- ROHM 200 V 5 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RSX078BM2SFNSTL
- ROHM 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTP
