Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT PMEG100V080ELPEZ
- RS Stock No.:
- 260-4714
- Mfr. Part No.:
- PMEG100V080ELPEZ
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$2,310.00
(exc. GST)
$2,540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.462 | $2,310.00 |
*price indicative
- RS Stock No.:
- 260-4714
- Mfr. Part No.:
- PMEG100V080ELPEZ
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOT | |
| Maximum Continuous Forward Current If | 11.2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | PMEG100V080ELPE | |
| Rectifier Type | Schottky Barrier | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Maximum Forward Voltage Vf | 850mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1.5mA | |
| Peak Reverse Recovery Time trr | 10ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOT | ||
Maximum Continuous Forward Current If 11.2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series PMEG100V080ELPE | ||
Rectifier Type Schottky Barrier | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Maximum Forward Voltage Vf 850mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1.5mA | ||
Peak Reverse Recovery Time trr 10ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT PMEG100V080ELPEZ
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT
- Nexperia 100 V 11.2 A Rectifier & Schottky Diode Schottky Barrier 3-Pin SOT PNE20060EPE-QZ
- Nexperia 100 V 3 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP3
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 20 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T200ELPEZ
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B
- Nexperia 100 V 5 A Rectifier & Schottky Diode Schottky Barrier 3-Pin CFP15B PMEG100T050ELPE-QZ
