Infineon 1.2 kV 16 A Industrial Power Control Diode Silicon Carbide Schottky Diode Silicon Carbide Schottky Diode 2-Pin
- RS Stock No.:
- 249-6929
- Mfr. Part No.:
- IDH16G120C5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$10.72
(exc. GST)
$11.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 494 unit(s) shipping from 04 March 2027
Units | Per unit |
|---|---|
| 1 - 4 | $10.72 |
| 5 - 9 | $9.66 |
| 10 - 19 | $8.70 |
| 20 - 24 | $7.83 |
| 25 + | $7.04 |
*price indicative
- RS Stock No.:
- 249-6929
- Mfr. Part No.:
- IDH16G120C5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Industrial Power Control Diode Silicon Carbide Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | PG-TO-220 | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | IDH16G120C5 | |
| Rectifier Type | Silicon Carbide Schottky Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 2.85V | |
| Peak Reverse Current Ir | 410μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Industrial Power Control Diode Silicon Carbide Schottky Diode | ||
Mount Type Through Hole | ||
Package Type PG-TO-220 | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series IDH16G120C5 | ||
Rectifier Type Silicon Carbide Schottky Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 2.85V | ||
Peak Reverse Current Ir 410μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1 | ||
Automotive Standard No | ||
Related links
- Infineon 1200 V 16 A Industrial Power Control Diode Silicon Carbide Schottky Diode Silicon Carbide Schottky Diode 2-Pin
- Infineon 1200 V 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK
- Infineon 1200 V 19.1 A Rectifier & Schottky Diode 2-Pin D2PAK IDK05G120C5XTMA1
- ROHM 650 V 4 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS304AGC16
- ROHM 650 V 6 A Diode Silicon Carbide Epitaxial Planar 3-Pin TO-220ACGE SCS306AGC16
- Infineon 1200 V 600 A Diode Rectifier Diode 2-Pin
- Infineon 1200 V 40 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD40E120D7XKSA1
- Infineon 1200 V 140 A Rectifier & Schottky Diode Ultrafast Recovery 2-Pin TO-247-2 IDWD140E120D7XKSA1
