Infineon 20 mA Diode 2-Pin PG-SC79

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
258-0642
Mfr. Part No.:
BBY5602VH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface

Package Type

PG-SC79

Maximum Continuous Forward Current If

20mA

Diode Configuration

Single

Series

BBY56-02V

Pin Count

2

Peak Reverse Current Ir

100nA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

800μm

Height

1.6mm

Automotive Standard

No

The Infineon silicon tuning diode is designed for low tuning voltage operation for VCO's in mobile communications equipment.

Excellent linearity

Low series resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy