DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR860D
- RS Stock No.:
- 254-8806
- Mfr. Part No.:
- STPR860D
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.32
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.60
(exc. GST)
$8.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.76 | $7.60 | - |
| 20 - 90 | $0.744 | $7.44 | $0.32 |
| 100 - 490 | $0.605 | $6.05 | $15.50 |
| 500 - 990 | $0.562 | $5.62 | $99.00 |
| 1000 + | $0.489 | $4.89 | $271.00 |
*price indicative
- RS Stock No.:
- 254-8806
- Mfr. Part No.:
- STPR860D
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220AC | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STPR860D | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.67mm | |
| Height | 29.93mm | |
| Width | 4.83mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220AC | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STPR860D | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.67mm | ||
Height 29.93mm | ||
Width 4.83mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex super fast glass passivated rectifier has superfast switching time for high efficiency. It has low forward voltage drop and high current capability. It has peak reverse voltage of 600 V and forward current of 8 A.
Glass passivated
Halogen and antimony free
Low reverse leakage current
High surge capacity
- RS Stock No. 2548805
- Mfr. Part No. STPR860D
Each (In a Tube of 50)
$0.791
- RS Stock No. 2548806P
- Mfr. Part No. STPR860D
Each (Supplied in a Tube)
$0.76
- RS Stock No. 2548804P
- Mfr. Part No. STPR820D
Each (Supplied in a Tube)
$0.649
- RS Stock No. 2467571P
- Mfr. Part No. DTH3006D
Each (Supplied in a Tube)
$2.892
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AC STPR560D
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose 2-Pin TO-220AC DTH3006D
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AB
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC
- DiodesZetex 600 V Rectifier & Schottky Diode 2-Pin TO-220AB STPR2060
- DiodesZetex 600 V Rectifier & Schottky Diode General Purpose TO-220AC DTH1206D











