DiodesZetex 40 V Rectifier & Schottky Diode SOD-323F SDM0440S3F-7
- RS Stock No.:
- 254-8774
- Mfr. Part No.:
- SDM0440S3F-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$225.00
(exc. GST)
$246.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.075 | $225.00 |
*price indicative
- RS Stock No.:
- 254-8774
- Mfr. Part No.:
- SDM0440S3F-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SOD-323F | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SDM0440S3F-7 | |
| Maximum Forward Voltage Vf | 700mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 750μm | |
| Length | 1.35mm | |
| Height | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SOD-323F | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SDM0440S3F-7 | ||
Maximum Forward Voltage Vf 700mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 750μm | ||
Length 1.35mm | ||
Height 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex Schottky barrier device is designed with a low forward voltage, low capacitance, and negligible reverse recovery time. It is ideally suited to use as polarity protection diode, recirculating diode and switching diode.
Low forward voltage drop
Guard ring construction for transient protection
Negligible reverse recovery time
Low reverse capacitance
Related links
- DiodesZetex 40 V Rectifier & Schottky Diode SOD-323F SDM0440S3F-7
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 40 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- DiodesZetex 40 V Rectifier & Schottky Diode Schottky 2-Pin SMAF B340AXS-13
- DiodesZetex 40 V Rectifier & Schottky Diode DO-214AC B240AX-13
- DiodesZetex 1000 V Rectifier & Schottky Diode General Purpose 2-Pin SOD-123F
