DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC SBR3A40SAQ-13
- RS Stock No.:
- 246-7606
- Mfr. Part No.:
- SBR3A40SAQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7606
- Mfr. Part No.:
- SBR3A40SAQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AC (SMA) | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SBR3A40SAQ-13 | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 65A | |
| Maximum Forward Voltage Vf | 780mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Width | 2.4mm | |
| Standards/Approvals | RoHS | |
| Height | 2.92mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AC (SMA) | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SBR3A40SAQ-13 | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 65A | ||
Maximum Forward Voltage Vf 780mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Width 2.4mm | ||
Standards/Approvals RoHS | ||
Height 2.92mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a Super Barrier Rectifier(SBR) packaged in a SMA package, the device provides very low leakage current. It is Lead, halogen and Antimony free and offers high reliability. It is Lead, halogen and Antimony free and offers high reliability. The operating temperature range for this device is from -55°C to +150°C.
Maximum average rectified output current is 3 A Peak repetitive reverse voltage VRRM is 40 V and peak forward surge current IFSM is 45 A Forward voltage drop VF ranges from 0.35 V to 0.48 V
Related links
- DiodesZetex 40 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AC
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123 SBRT3M60P1-7
- DiodesZetex 60 V Rectifier & Schottky Diode Avalanche 2-Pin PDI123
