DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA MURS360B
- RS Stock No.:
- 254-8756
- Mfr. Part No.:
- MURS360B
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.68
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.547 | $13.68 | - |
| 50 - 75 | $0.535 | $13.38 | $0.60 |
| 100 - 225 | $0.436 | $10.90 | $11.10 |
| 250 - 975 | $0.427 | $10.68 | $30.00 |
| 1000 + | $0.352 | $8.80 | $195.00 |
*price indicative
- RS Stock No.:
- 254-8756
- Mfr. Part No.:
- MURS360B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-214AA (SMB) | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MURS360B | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.57mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Height | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-214AA (SMB) | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MURS360B | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 4.57mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Height 3.94mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifier with fast recovery time makes it suitable for boost diode in discontinuous or critical mode power factor corrections. The device is also intended for use as a free wheeling diode in power supplies and other power switch
Super fast recovery time for high efficiency
Surge overload rating to 100A peak
Ideally suited for automated assembly
Lead free finish
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC MURS160A
