DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460-T
- RS Stock No.:
- 254-8750
- Mfr. Part No.:
- MUR460-T
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.48
(exc. GST)
$12.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.459 | $11.48 | - |
| 50 - 75 | $0.45 | $11.25 | 1% |
| 100 - 225 | $0.368 | $9.20 | 19% |
| 250 - 475 | $0.36 | $9.00 | 21% |
| 500 + | $0.341 | $8.53 | 25% |
*price indicative
- RS Stock No.:
- 254-8750
- Mfr. Part No.:
- MUR460-T
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-201AD | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MUR460-T | |
| Maximum Forward Voltage Vf | 1.28V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 60.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-201AD | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MUR460-T | ||
Maximum Forward Voltage Vf 1.28V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 60.3mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifier with glass passivated die construction has low forward voltage drop and high current capability. It has low reverse leakage current.
Super fast switching time for high efficiency
Low reverse leakage current
Lead free finish
- RS Stock No. 2548749
- Mfr. Part No. MUR460-T
Each (On a Reel of 1200)
$0.31
- RS Stock No. 2441997
- Mfr. Part No. MUR160-T
Each (In a Pack of 25)
$0.556
- RS Stock No. 2548822
- Mfr. Part No. STPS2060
Each (In a Tube of 50)
$1.235
- RS Stock No. 2548750P
- Mfr. Part No. MUR460-T
Each (Supplied on a Reel)
$0.459
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460_E
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460D
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA MURS360B











