DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
- RS Stock No.:
- 254-8745
- Mfr. Part No.:
- MUR460_E
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8745
- Mfr. Part No.:
- MUR460_E
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-201AD | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | MUR460_E | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.28V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 60.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-201AD | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series MUR460_E | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.28V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 60.3mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex super fast rectifier with glass passivated die construction has low forward voltage drop and high current capability. It has low reverse leakage current.
Super fast switching time for high efficiency
Low reverse leakage current
Lead free finish
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460_E
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460D
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD MUR460-T
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
