DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP
- RS Stock No.:
- 254-8704
- Mfr. Part No.:
- G30H100CTFW
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8704
- Mfr. Part No.:
- G30H100CTFW
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-220ABFP | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | G30H100CTFW | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 790mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 29.65mm | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Width | 4.87mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-220ABFP | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series G30H100CTFW | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 790mV | ||
Maximum Operating Temperature 150°C | ||
Height 29.65mm | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Width 4.87mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex trench Schottky rectifier has high junction temperature capabilities and very low switching losses. It is used in high frequency miniature switch mode of adaptors and on board DC to DC converters.
Low leakage current
Good trade off between leakage current and forward voltage drop
Use in high frequency inverters
Related links
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP G30H100CTFW
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP G20H100CTFW
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220ABFP G40H100CTFW
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G30H100CTW
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G20H100CTW
- DiodesZetex 100 V Rectifier & Schottky Diode Schottky 3-Pin TO-220AB G40H100CTW
