Infineon 10 V 3 A Silicon Schottky Diode SOD-323
- RS Stock No.:
- 249-7006
- Mfr. Part No.:
- BAT60BE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-7006
- Mfr. Part No.:
- BAT60BE6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Silicon Schottky Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 10V | |
| Series | BAT60B | |
| Diode Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Forward Voltage Vf | 0.6V | |
| Peak Reverse Current Ir | 1500μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Silicon Schottky Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 10V | ||
Series BAT60B | ||
Diode Configuration Single | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Forward Voltage Vf 0.6V | ||
Peak Reverse Current Ir 1500μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC Q101 | ||
Automotive Standard AEC-Q101 | ||
The Infineon silicon schottky diode is high current rectifier schottky diode for low-loss, meter protection, bias isolation and clamping applications with very low VF drop. It is used for power supply applications, clamping and protection in low voltage a
Fast recovery
Pb-free
RoHS compliant
Related links
- Infineon 10 V 3 A Silicon Schottky Diode SOD-323 BAT60BE6327HTSA1
- Infineon 10 V 3 A Diode Schottky 2-Pin SOD-323
- Infineon 10 V 3 A Diode Schottky 2-Pin SOD-323 BAT60AE6327HTSA1
- Infineon 40 V 750 mA Schottky Diode Schottky SOD-323 BAT165E6327HTSA1
- Infineon 40 V 750 mA Schottky Diode Schottky SOD-323
- Nexperia 60 V 1.4 A Rectifier & Schottky Diode Trench Schottky 2-Pin SOD-323 PMEG60T10ELXD-QX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323 PMEG60T20ELXD-QX
- Nexperia 60 V 2.8 A Rectifier & Schottky Diode Schottky Barrier 2-Pin SOD-323
